
* Images are for reference only
B1205S-1WR3
Extended
- Manufacturer
- rlt
- MFR.Part #
- B1205S-1WR3
- JLCPCB Part #
- C5358217
- Package
- SIP,11.6x6mm
- Description
- -40℃~+105℃ 1 1.5kV 10.2mm 100kHz 100mVp-p 11.6mm 13.2V 1W 2.2uF 200mA 5V 6mm 80% Non-regulated type Plastic encapsulated type Short Circuit Protection、Automatic fault recovery SIP,11.6x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 17
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$1.0035
10+
$0.8298
34+
$0.7349
102+
$0.6272
493+
$0.5790
1003+
$0.5581
Related Products