CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PTH12030LAZ
PTH12030LAZ
Extended
* Images are for reference only

PTH12030LAZ

Attributes
Value
Manufacturer
Artesyn
MFR.Part #
PTH12030LAZ
JLCPCB Part #
C5848687
Package
SMD-13P,34.8x28.5mm
Description
-40℃~+85℃ 1 10.2V~13.8V 10mA 15mVp-p 26A 28.45mm 34.8mm 575kHz 800mV~1.8V 89% 9mm Short Circuit Protection、Over-temperature protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control ±2% SMD-13P,34.8x28.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerArtesyn
PackageSMD-13P,34.8x28.5mm
Output Current(Max)26A
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency89%
Length34.8mm
Voltage - Supply10.2V~13.8V
Switching Frequency575kHz
Height9mm
FeaturesShort Circuit Protection、Over-temperature protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control
Width28.45mm
Output Voltage800mV~1.8V
Quiescent Supply Current10mA
Ripple Noise15mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PTH12030LAZ
PTH12030LAZ

* Images are for reference only

PTH12030LAZ

Extended
Manufacturer

Artesyn

MFR.Part #
PTH12030LAZ
JLCPCB Part #
C5848687
Package
SMD-13P,34.8x28.5mm
Description
-40℃~+85℃ 1 10.2V~13.8V 10mA 15mVp-p 26A 28.45mm 34.8mm 575kHz 800mV~1.8V 89% 9mm Short Circuit Protection、Over-temperature protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control ±2% SMD-13P,34.8x28.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTH12030LAZ

* Images are for reference only

PTH12030LAZ

Extended
Manufacturer

Artesyn

MFR.Part #
PTH12030LAZ
JLCPCB Part #
C5848687
Package
SMD-13P,34.8x28.5mm
Description
-40℃~+85℃ 1 10.2V~13.8V 10mA 15mVp-p 26A 28.45mm 34.8mm 575kHz 800mV~1.8V 89% 9mm Short Circuit Protection、Over-temperature protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control ±2% SMD-13P,34.8x28.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTH12030LAZ Specifications

PTH12030LAZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerArtesyn
PackageSMD-13P,34.8x28.5mm
Output Current(Max)26A
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency89%
Length34.8mm
Voltage - Supply10.2V~13.8V
Switching Frequency575kHz
Height9mm
FeaturesShort Circuit Protection、Over-temperature protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control
Width28.45mm
Output Voltage800mV~1.8V
Quiescent Supply Current10mA
Ripple Noise15mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTH12030LAZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTH12030LAZ Documents

PTH12030LAZ datasheets or manufacturer documentation.

Datasheet: PTH12030LAZ Datasheet (PDF)

PTH12030LAZ Schematic Symbol & PCB Footprint

The PTH12030LAZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.