
* Images are for reference only
LT6660HCDC-2.5#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT6660HCDC-2.5#TRMPBF
- JLCPCB Part #
- C673535
- Package
- DFN-3-EP(2x2)
- Description
- 0℃~+70℃@(Ta) 175uA 2.5V 20mA 20ppm/℃ 4ppmp-p 4ppmrms 5V~30V Fixed Series ±0.2% DFN-3-EP(2x2) Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$6.6381
10+
$6.4899
30+
$6.3917
100+
$6.2919
Related Products