
* Images are for reference only
ADSP-BF538BBCZ-5F4
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADSP-BF538BBCZ-5F4
- JLCPCB Part #
- C3588113
- Package
- CSPBGA-316
- Description
- -40℃~+85℃ Interrupt response、Integrated PWM control、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Parallel data channel、Secure storage and protection、Zero-overhead loop CSPBGA-316 Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.7851
200+
$12.3003
500+
$11.8687
1000+
$11.6546
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →