
MAX884EPA
- Manufacturer
- MFR.Part #
- MAX884EPA
- JLCPCB Part #
- C3744855
- Package
- PDIP-8
- Description
- -40℃~+85℃@(Ta) 1 1.25V~11V、3.3V 11.5V 15uA 200mA 250uVrms 60dB@(2kHz) 640mV@(200mA) Fixed、Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection Positive PDIP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-8 | |
| Power Supply Rejection Ratio (PSRR) | 60dB@(2kHz) | |
| standby current | 15uA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Noise | 250uVrms | |
| Voltage - Supply | 11.5V | |
| Output Type | Fixed、Adjustable | |
| Output Current | 200mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Reverse-polarity current protection | |
| Voltage Dropout | 640mV@(200mA) | |
| Output Voltage | 1.25V~11V、3.3V | |
| Number of Outputs | 1 |

* Images are for reference only
MAX884EPA
Extended- Manufacturer
- MFR.Part #
- MAX884EPA
- JLCPCB Part #
- C3744855
- Package
- PDIP-8
- Description
- -40℃~+85℃@(Ta) 1 1.25V~11V、3.3V 11.5V 15uA 200mA 250uVrms 60dB@(2kHz) 640mV@(200mA) Fixed、Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection Positive PDIP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX884EPA
Extended- Manufacturer
- MFR.Part #
- MAX884EPA
- JLCPCB Part #
- C3744855
- Package
- PDIP-8
- Description
- -40℃~+85℃@(Ta) 1 1.25V~11V、3.3V 11.5V 15uA 200mA 250uVrms 60dB@(2kHz) 640mV@(200mA) Fixed、Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection Positive PDIP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX884EPA Specifications
MAX884EPA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-8 | |
| Power Supply Rejection Ratio (PSRR) | 60dB@(2kHz) | |
| standby current | 15uA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Noise | 250uVrms | |
| Voltage - Supply | 11.5V | |
| Output Type | Fixed、Adjustable | |
| Output Current | 200mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Reverse-polarity current protection | |
| Voltage Dropout | 640mV@(200mA) | |
| Output Voltage | 1.25V~11V、3.3V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX884EPA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX884EPA Documents
MAX884EPA datasheets or manufacturer documentation.
Datasheet: MAX884EPA Datasheet (PDF)
MAX884EPA Schematic Symbol & PCB Footprint
The MAX884EPA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.