
* Images are for reference only
20020110-C034A01LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 20020110-C034A01LF
- JLCPCB Part #
- C5356004
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+115℃ 1 10A 1x3P 3 3.5mm 300V 3P Blue Board Side/Socket - Closed Right-Angle 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7586
200+
$0.3038
500+
$0.2925
1000+
$0.2877
Related Products