This website requires JavaScript.
no-image

* Images are for reference only

AOZ8671BDT-03

Extended
Manufacturer
Alpha & Omega Semicon
MFR.Part #
AOZ8671BDT-03
JLCPCB Part #
C20266651
Package
0201
Description
-40℃~+125℃ 1 10V 1nA 1pF 3.3V 45W@8/20us 6.5V 7A@8/20us Bidirectional IEC 61000-4-2、IEC 61000-4-5 TVS 0201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 61

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1480
200+ $0.0591
500+ $0.0572
1000+ $0.0562

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons