
* Images are for reference only
AOT282L
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOT282L
- JLCPCB Part #
- C5553794
- Package
- TO-220
- Description
- -55℃~+175℃ 1 N-channel 178nC@10V 18.5A、105A 2.2V 3.5mΩ@10V 7.765nF 80V TO-220 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7666
200+
$1.1051
500+
$1.0681
1000+
$1.0488
Related Products