
* Images are for reference only
AON1634
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AON1634
- JLCPCB Part #
- C7076710
- Package
- DFN-6(1.6x1.6)
- Description
- -55℃~+150℃ 1 N-channel 1.8W 10nC@10V 20pF 245pF 30V 4A 54mΩ@10V DFN-6(1.6x1.6) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2805
200+
$0.1119
500+
$0.1082
1000+
$0.1063