Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. NAND FLASH
  6. AS5F14G04SND-10LIN
AS5F14G04SND-10LIN
Extended
* Images are for reference only
AS5F14G04SND-10LIN
Attributes
Value
Manufacturer
Alliance Memory
MFR.Part #
AS5F14G04SND-10LIN
JLCPCB Part #
C17429803
Package
LGA-8(6x8)
Description
-40℃~+85℃ 1.7V~1.98V 10 years 100MHz 120uA 3ms 4Gbit 60,000 Cycles 600us Read buffer function、Software reset function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Write enable latch SPI Yes LGA-8(6x8) NAND FLASH ROHS
EasyEDA Libraries
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/NAND FLASH
ManufacturerAlliance Memory
PackageLGA-8(6x8)
Page Program time (TPP)600us
Clock Frequency100MHz
Data Retention - TDR (Year)10 years
Operating Temperature-40℃~+85℃
ECCYes
Memory Size4Gbit
Voltage - Supply1.7V~1.98V
Block Erase Time(tBE)3ms
FeaturesRead buffer function、Software reset function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Write enable latch
InterfaceSPI
Standby Supply Current120uA
Program / Erase Cycles60,000 Cycles
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. NAND FLASH
  6. AS5F14G04SND-10LIN
AS5F14G04SND-10LIN

* Images are for reference only

AS5F14G04SND-10LIN

Extended
Manufacturer

Alliance Memory

MFR.Part #
AS5F14G04SND-10LIN
JLCPCB Part #
C17429803
Package
LGA-8(6x8)
Description
-40℃~+85℃ 1.7V~1.98V 10 years 100MHz 120uA 3ms 4Gbit 60,000 Cycles 600us Read buffer function、Software reset function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Write enable latch SPI Yes LGA-8(6x8) NAND FLASH ROHS
EasyEDA Libraries
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AS5F14G04SND-10LIN

* Images are for reference only

AS5F14G04SND-10LIN
Extended
Manufacturer

Alliance Memory

MFR.Part #
AS5F14G04SND-10LIN
JLCPCB Part #
C17429803
Package
LGA-8(6x8)
Description
-40℃~+85℃ 1.7V~1.98V 10 years 100MHz 120uA 3ms 4Gbit 60,000 Cycles 600us Read buffer function、Software reset function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Write enable latch SPI Yes LGA-8(6x8) NAND FLASH ROHS
EasyEDA Libraries
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AS5F14G04SND-10LIN Specifications

AS5F14G04SND-10LIN technical specifications, attributes, and parameters.

AttributesValue
CategoryMemory/NAND FLASH
ManufacturerAlliance Memory
PackageLGA-8(6x8)
Page Program time (TPP)600us
Clock Frequency100MHz
Data Retention - TDR (Year)10 years
Operating Temperature-40℃~+85℃
ECCYes
Memory Size4Gbit
Voltage - Supply1.7V~1.98V
Block Erase Time(tBE)3ms
FeaturesRead buffer function、Software reset function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Write enable latch
InterfaceSPI
Standby Supply Current120uA
Program / Erase Cycles60,000 Cycles
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AS5F14G04SND-10LIN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AS5F14G04SND-10LIN Documents

AS5F14G04SND-10LIN datasheets or manufacturer documentation.

Datasheet: AS5F14G04SND-10LIN Datasheet (PDF)

AS5F14G04SND-10LIN Schematic Symbol & PCB Footprint

The AS5F14G04SND-10LIN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.