
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Alliance Memory | |
| Package | 8-SO | |
| Data Retention - TDR (Year) | 20 Years | |
| Clock Frequency | 108MHz | |
| Memory Size | 32Mbit | |
| Page Programming Time (Tpp) | 500us | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | Power-on reset、Hardware write protection、Software write protection、Write enable latch、Absolute write protection | |
| Interface | SPI | |
| Program / Erase Cycles | 100,000 cycles |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
N25Q032A13ESCA0F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Alliance Memory | |
| Package | 8-SO | |
| Data Retention - TDR (Year) | 20 Years | |
| Clock Frequency | 108MHz | |
| Memory Size | 32Mbit | |
| Page Programming Time (Tpp) | 500us | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | Power-on reset、Hardware write protection、Software write protection、Write enable latch、Absolute write protection | |
| Interface | SPI | |
| Program / Erase Cycles | 100,000 cycles |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the N25Q032A13ESCA0F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The N25Q032A13ESCA0F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.