This website requires JavaScript.
no-image

* Images are for reference only

AM6TW-4803SH30-NZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM6TW-4803SH30-NZ
JLCPCB Part #
C6120507
Package
DIP,31.6x20.3mm
Description
1 1.5A 18V~75V 3.3V 3kV 79% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery DIP,31.6x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $41.0574
195+ $16.3821
495+ $15.8353
1005+ $15.5650
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons