
* Images are for reference only
AM2LS-2415SH30-NZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM2LS-2415SH30-NZ
- JLCPCB Part #
- C7072162
- Package
- SMD,12.7x11.2mm
- Description
- 1 133mA 15V 21.6V~26.4V 2W 3kV 83% SMD,12.7x11.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 38
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.5619
190+
$7.0084
494+
$6.7733
988+
$6.6574