This website requires JavaScript.
no-image

* Images are for reference only

AM20E-4812DZ-K

Extended
Manufacturer
Aimtec
MFR.Part #
AM20E-4812DZ-K
JLCPCB Part #
C6124006
Package
-
Description
-12V~12V 1.6kV 2 20W 36V~75V 835mA 90% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery、Dynamic voltage regulation - Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $105.9901
200+ $42.2916
500+ $40.8775
1000+ $40.1800
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons