
* Images are for reference only
AM10T-1212DZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM10T-1212DZ
- JLCPCB Part #
- C6120312
- Package
- DIP,31.8x20.3mm
- Description
- -12V~12V 1.5kV 10W 2 416mA 87% 9V~18V Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.5677
200+
$24.9647
500+
$24.1307
1000+
$23.7185