
* Images are for reference only
AM1LS-0303DH30JZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM1LS-0303DH30JZ
- JLCPCB Part #
- C6120640
- Package
- SMD,11.4x7.1mm
- Description
- -3V~3V 152mA 1W 2 2.97V~3.63V 77% Short Circuit Protection、Automatic fault recovery SMD,11.4x7.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7996
200+
$3.9099
500+
$3.7797
1000+
$3.7154
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →