AM2M-1512DH30JZ
Extended
* Images are for reference only

AM2M-1512DH30JZ

Attributes
Value
Manufacturer
MFR.Part #
AM2M-1512DH30JZ
JLCPCB Part #
C6124186
Package
DIP,10.2x8.1mm
Description
-12V~12V 13.5V~16.5V 2 2W 81% 83mA Short Circuit Protection、Automatic fault recovery DIP,10.2x8.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAimtec
PackageDIP,10.2x8.1mm
Output Current(Max)83mA
Conversion Efficiency81%
Output Power2W
Voltage - Supply13.5V~16.5V
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage-12V~12V
Number of Outputs2