
* Images are for reference only
ASTX-H12-20.000MHZ-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASTX-H12-20.000MHZ-T
- JLCPCB Part #
- C1987234
- Package
- SMD2520-4P
- Description
- -30℃~+75℃ 20MHz 3.3V 4.8mA HCMOS ±2.5ppm SMD2520-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.8072
10+
$9.3248
30+
$8.4222
100+
$7.6642
Welcome back, may I help you?