
* Images are for reference only
ASPI-4020S-4R7M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASPI-4020S-4R7M-T
- JLCPCB Part #
- C2046406
- Package
- SMD,4x4mm
- Description
- 1.34A 2.35A 4.7uH 75mΩ ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 311
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 296
In-stock Item Pricing
Qty Unit Price
1+
$0.5946
10+
$0.4805
30+
$0.4243
100+
$0.3697
500+
$0.3359
1000+
$0.3182