
* Images are for reference only
AIUR-11-560K
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AIUR-11-560K
- JLCPCB Part #
- C1333739
- Package
- Plugin,D9.5xL11.4mm
- Description
- 1.6A 138mΩ 1A 56uH ±10% 插件,D9.5xL11.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2864
200+
$0.1109
500+
$0.1069
1000+
$0.1050