
* Images are for reference only
AIRD-06-220K
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AIRD-06-220K
- JLCPCB Part #
- C1336358
- Package
- Plugin,D21xL21mm
- Description
- 19mΩ 21A 22uH 7.2A ±10% 插件,D21xL21mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5396
200+
$0.5962
500+
$0.5754
1000+
$0.5657