
* Images are for reference only
AIRD-02-820K
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AIRD-02-820K
- JLCPCB Part #
- C1335638
- Package
- Plugin,D21xL21mm
- Description
- 11A 4.8A 60mΩ 82uH ±10% 插件,D21xL21mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0905
200+
$0.8089
500+
$0.7816
800+
$0.7671