
* Images are for reference only
AIRD-02-6R8M
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AIRD-02-6R8M
- JLCPCB Part #
- C1335728
- Package
- Plugin,D21xL21mm
- Description
- 11.4A 39A 6.8uH 7mΩ ±20% 插件,D21xL21mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0892
200+
$0.8084
500+
$0.7811
800+
$0.7666