
* Images are for reference only
AIRD-01-6R8M
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AIRD-01-6R8M
- JLCPCB Part #
- C1331121
- Package
- Plugin,D16.5xL21mm
- Description
- 26A 6.8uH 8mΩ 9A ±20% 插件,D16.5xL21mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 960
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1700
200+
$0.4532
500+
$0.4372
960+
$0.4291
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →