
* Images are for reference only
ABM11-24.000MHZ-8-D7X-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ABM11-24.000MHZ-8-D7X-T
- JLCPCB Part #
- C6117428
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 24MHz 8pF ±15ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5802
200+
$0.2315
500+
$0.2234
1000+
$0.2202
Related Products