
* Images are for reference only
APMLP2520S4R7MT0S1
Extended
- Manufacturer
- APV
- MFR.Part #
- APMLP2520S4R7MT0S1
- JLCPCB Part #
- C50325617
- Package
- 1008
- Description
- 1.1A 110mΩ 200mA 4.7uH ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2960
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2960
In-stock Item Pricing
Qty Unit Price
1+
$0.1245
50+
$0.0993
150+
$0.0866
500+
$0.0771
3000+
$0.0695
6000+
$0.0657
Related Products