


ANR4030T1R8M
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | APV | |
| Package | SMD,4x4mm | |
| Current - Saturation(Isat) | 5A | |
| Inductance | 1.8uH | |
| Type | Magnetic Shielded Inductor | |
| Tolerance | ±20% | |
| Current Rating | 3.3A |

* Images are for reference only
ANR4030T1R8M
Extended- Manufacturer
- MFR.Part #
- ANR4030T1R8M
- JLCPCB Part #
- C7497081
- Package
- SMD,4x4mm
- Description
- 1.8uH 3.3A 5A Magnetic Shielded Inductor ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ANR4030T1R8M
Extended- Manufacturer
- MFR.Part #
- ANR4030T1R8M
- JLCPCB Part #
- C7497081
- Package
- SMD,4x4mm
- Description
- 1.8uH 3.3A 5A Magnetic Shielded Inductor ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ANR4030T1R8M Specifications
ANR4030T1R8M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | APV | |
| Package | SMD,4x4mm | |
| Current - Saturation(Isat) | 5A | |
| Inductance | 1.8uH | |
| Type | Magnetic Shielded Inductor | |
| Tolerance | ±20% | |
| Current Rating | 3.3A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ANR4030T1R8M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ANR4030T1R8M Documents
ANR4030T1R8M datasheets or manufacturer documentation.
Datasheet: ANR4030T1R8M Datasheet (PDF)
ANR4030T1R8M Schematic Symbol & PCB Footprint
The ANR4030T1R8M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.