
* Images are for reference only
APBE1005-070WTD13
Extended
- Manufacturer
- APV
- MFR.Part #
- APBE1005-070WTD13
- JLCPCB Part #
- C50325992
- Package
- 0402
- Description
- -55℃~+125℃ 1.9A 40mΩ 7Ω@100MHz 0402 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4265
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0053
200+
$0.0022
500+
$0.0021
Related Products