
* Images are for reference only
ANRL252012-2R7M
Extended
- Manufacturer
- APV
- MFR.Part #
- ANRL252012-2R7M
- JLCPCB Part #
- C7427197
- Package
- 1008
- Description
- 1.5A 1.6A 2.7uH Magnetic Shielded Inductor ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1963
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1963
In-stock Item Pricing
Qty Unit Price
1+
$0.0406
100+
$0.0321
300+
$0.0279
2000+
$0.0247
4000+
$0.0221
10000+
$0.0208
Related Products