
* Images are for reference only
APBE1005-300WTD13
Extended
- Manufacturer
- APV
- MFR.Part #
- APBE1005-300WTD13
- JLCPCB Part #
- C50325997
- Package
- 0402
- Description
- -55℃~+125℃ 1.9A 30Ω@100MHz 80mΩ ±25% 0402 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6993
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 6993
In-stock Item Pricing
Qty Unit Price
1+
$0.0042
1000+
$0.0033
3000+
$0.0028
10000+
$0.0025
50000+
$0.0022
100000+
$0.0021
Related Products