
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/PSRAM | |
| Manufacturer | AP Memory | |
| Package | USON-8(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 1.62V~1.98V | |
| Features | Built-in auto-refresh logic、Software reset function、Built-in voltage sensor | |
| Standby Current (Iq) | 150uA | |
| Interface | SPI、QPI | |
| Supply Current (Icc) | 7mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APS1604M-SQR-ZR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/PSRAM | |
| Manufacturer | AP Memory | |
| Package | USON-8(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 1.62V~1.98V | |
| Features | Built-in auto-refresh logic、Software reset function、Built-in voltage sensor | |
| Standby Current (Iq) | 150uA | |
| Interface | SPI、QPI | |
| Supply Current (Icc) | 7mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APS1604M-SQR-ZR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The APS1604M-SQR-ZR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.