
* Images are for reference only
SP1812-472K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- SP1812-472K
- JLCPCB Part #
- C17180558
- Package
- SMD,4.8x3.4mm
- Description
- 210mΩ 4.7uH 959mA 969mA ±10% SMD,4.8x3.4mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 650
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2323
200+
$2.4875
650+
$2.4038
1300+
$2.3635