
* Images are for reference only
S4924R-393J
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- S4924R-393J
- JLCPCB Part #
- C17554085
- Package
- SMD,13.2x6.4mm
- Description
- 1.93Ω 150mA 397mA 39uH ±5% SMD,13.2x6.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3491
200+
$4.1297
500+
$3.9912
800+
$3.9236