
* Images are for reference only
PTKM25R-59
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- PTKM25R-59
- JLCPCB Part #
- C17628519
- Package
- Plugin,D=27.9mm
- Description
- 11mΩ 25uH 4.7A 9.8A ±10% Plugin,D=27.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.1190
200+
$14.0129
500+
$13.5448
1000+
$13.3132