
* Images are for reference only
PTHF75R-59VM
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- PTHF75R-59VM
- JLCPCB Part #
- C17682991
- Package
- Plugin,30.7x17.4mm
- Description
- 30mΩ 5.9A 6.7A 75uH ±10% Plugin,30.7x17.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$65.9874
200+
$26.3299
500+
$25.4493
1000+
$25.0146