
* Images are for reference only
P160R-274JS
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- P160R-274JS
- JLCPCB Part #
- C17245014
- Package
- SMD,3.9x3.2mm
- Description
- 10.8Ω 107mA 270uH 93mA ±5% SMD,3.9x3.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.3499
200+
$14.9024
500+
$14.4054
1000+
$14.1593