
* Images are for reference only
P160-123FS
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- P160-123FS
- JLCPCB Part #
- C17247167
- Package
- SMD,3.9x3.2mm
- Description
- 12uH 438mA 441mA 630mΩ ±1% SMD,3.9x3.2mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$116.7249
200+
$46.5743
500+
$45.0187
1000+
$44.2490