
* Images are for reference only
P1330R-102J
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- P1330R-102J
- JLCPCB Part #
- C17303441
- Package
- SMD,8.3x3.2mm
- Description
- 1.526A 1uH 2.78A 35mΩ ±5% SMD,8.3x3.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3016
200+
$2.1165
500+
$2.0458
1000+
$2.0104