
* Images are for reference only
5400-686G
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 5400-686G
- JLCPCB Part #
- C6398544
- Package
- Plugin,D=33mm
- Description
- 6.47Ω 68mH 78mA 78mA ±2% Plugin,D=33mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$147.3896
250+
$58.8105
500+
$56.8454
1000+
$55.8741