
* Images are for reference only
4669-273K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 4669-273K
- JLCPCB Part #
- C19300919
- Package
- Plugin,P=7.62mm
- Description
- 265mΩ 27uH 50@2.5MHz 700mA ±10% 插件,P=7.62mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0780
200+
$3.6222
500+
$3.5017
1000+
$3.4423