
* Images are for reference only
4494R-336
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 4494R-336
- JLCPCB Part #
- C5510303
- Package
- SMD-8P,11.8x10.3mm
- Description
- 16Ω 33mH 5mA ±25% SMD-8P,11.8x10.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.2560
200+
$10.0786
500+
$9.7408
1000+
$9.5752
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →