
* Images are for reference only
4232R-221K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 4232R-221K
- JLCPCB Part #
- C5899005
- Package
- SMD,3.5x2.7mm
- Description
- 220nH 442mA 680mΩ ±10% SMD,3.5x2.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5662
200+
$1.4233
500+
$1.3766
1000+
$1.3524