
* Images are for reference only
3500-00K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 3500-00K
- JLCPCB Part #
- C17632413
- Package
- -
- Description
- 13.5MHz 18@2.5MHz 225mA 47uH 5.9Ω ±10% - Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$72.4164
200+
$28.8955
500+
$27.9291
1000+
$27.4531
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →