
* Images are for reference only
106-561J
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 106-561J
- JLCPCB Part #
- C17200320
- Package
- SMD,3.9x2.8mm
- Description
- 425mA 550mΩ 560nH ±5% SMD,3.9x2.8mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$132.1859
200+
$52.7436
500+
$50.9807
1000+
$50.1097