
0603-33NK
- Manufacturer
- MFR.Part #
- 0603-33NK
- JLCPCB Part #
- C19413651
- Package
- SMD,1.8x1.1mm
- Description
- ±10% SMD,1.8x1.1mm Power Inductors
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,1.8x1.1mm | |
| Tolerance | ±10% |

* Images are for reference only
0603-33NK
Extended- Manufacturer
- MFR.Part #
- 0603-33NK
- JLCPCB Part #
- C19413651
- Package
- SMD,1.8x1.1mm
- Description
- ±10% SMD,1.8x1.1mm Power Inductors
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
0603-33NK
Extended- Manufacturer
- MFR.Part #
- 0603-33NK
- JLCPCB Part #
- C19413651
- Package
- SMD,1.8x1.1mm
- Description
- ±10% SMD,1.8x1.1mm Power Inductors
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0603-33NK Specifications
0603-33NK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,1.8x1.1mm | |
| Tolerance | ±10% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0603-33NK. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0603-33NK Documents
0603-33NK datasheets or manufacturer documentation.
Datasheet: 0603-33NK Datasheet (PDF)
0603-33NK Schematic Symbol & PCB Footprint
The 0603-33NK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.