* Images are for reference only
121442RA
- Manufacturer
- APEM
- MFR.Part #
- 121442RA
- JLCPCB Part #
- C5475263
- Package
- -
- Description
- 30V 125V triple-pole/single-throw Direct Insert - Toggle Switches ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
121442RA technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 121442RA for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
121442RA symbol, PCB footprint from the free EasyEDA PCB design tool.
121442RA datasheets or manufacturer documentation.
Datasheet: 121442RA Datasheet (PDF)
Minimum: 1
Full Reel: 25
Total: $0
Available Order Qty: 0
In-stock Item Pricing