This website requires JavaScript.
no-image

* Images are for reference only

EMK1AM101E83D00R

Extended
Manufacturer
AISHI(Aihua Group)
MFR.Part #
EMK1AM101E83D00R
JLCPCB Part #
C724379
Package
SMD,D6.3xL8mm
Description
-55℃~+105℃ 100uF 10V 2000hrs@105℃ 6.3mm 87.5mA@120Hz 8mm ±20% SMD,D6.3xL8mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 70

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1297
200+ $0.0502
500+ $0.0485
1000+ $0.0477

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons