
* Images are for reference only
AIAP-03-330K
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AIAP-03-330K
- JLCPCB Part #
- C186761
- Package
- Plugin,D11.4xL22.9mm
- Description
- 32mΩ 33uH 4.83A Drum-core inductor ±10% 插件,D11.4xL22.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 206
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 206
In-stock Item Pricing
Qty Unit Price
1+
$1.4660
10+
$1.2260
30+
$1.0939
100+
$0.9441
500+
$0.8780
1000+
$0.8474
Related Products
Welcome back, may I help you?