
* Images are for reference only
F0603FF2000V032T/M
Extended
- Manufacturer
- AEM
- MFR.Part #
- F0603FF2000V032T/M
- JLCPCB Part #
- C310931
- Package
- 0603
- Description
- -55℃~+150℃ 0.21 0.8mm 1.6mm 2A 32V 35A Surface Mount Fuse 0603 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.0701
100+
$0.0567
300+
$0.0500
1000+
$0.0450
Related Products