
* Images are for reference only
ADC121C021CIMK/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADC121C021CIMK/NOPB
- JLCPCB Part #
- C201639
- Package
- TSOT-23-6L
- Description
- -40℃~+105℃ 1 100nA 12 188.9kHz 1LSB 2.7V~5.5V 3.4MHz 72.5dB Built-in I2C SAR TSOT-23-6L Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$2.5471
10+
$2.4923
30+
$2.4553
100+
$2.4183
Related Products